Facom 3/8 in Drive 5.5 mm Slotted Slotted, 50mm Overall Length
- RS Stock No.:
- 712-195
- Mfr. Part No.:
- JS.5.5T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 712-195
- Mfr. Part No.:
- JS.5.5T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 5.5 mm | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Socket Type | Slotted | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Matt | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 5.5 mm | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Socket Type Slotted | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Matt | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Drive Type Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch socket for slotted screws, 5.5 mm, features a 3/8 inch entry and a length of 50 mm. Designed for secure and reliable fastening, it provides a precise fit for slotted screws, ensuring durability and ease of use for various tasks.
Impact free
Flat type
Related links
- Facom 3/8 in Drive 7 mm Slotted Slotted, 50mm Overall Length
- Facom 3/8 in Drive 8 mm Slotted Slotted, 50mm Overall Length
- Facom 1/4 in Drive 5.5 mm 6 Point Socket, 50mm Overall Length
- Facom 3/8 in Drive PH3 Phillips Phillips, 50mm Overall Length
- Facom 3/8 in Drive PH2 Phillips Phillips, 50mm Overall Length
- Facom 3/8 in Drive PH1 Phillips Phillips, 50mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 50mm Overall Length
- SAM 3/8 in Drive 3 mm Hexagon Hex VDE/1000V Approved, 70mm Overall Length
