STAHLWILLE 1/4 in Drive 9/16 in Hexagon Square, 24mm Overall Length

Subtotal (1 unit)*

€16.40

(exc. VAT)

€20.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.40

*price indicative

RS Stock No.:
719-241
Mfr. Part No.:
01410034
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

9/16 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Overall Length

24mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is meticulously designed for precision and reliability in various mechanical applications. Crafted from HPQ high-performance steel, this socket exemplifies durability while maintaining a lightweight and thin-walled structure. Engineered to withstand high torque, it is particularly effective in confined spaces such as turbines or tight assemblies. With a 1/4 inch internal square drive and hex AS-Drive profile, it offers a secure fit and efficient transfer of force, ensuring optimal performance for tasks requiring exceptional standards. This socket stands ready to revolutionise your toolkit, delivering excellence in both function and form.

Made from high-performance steel, ensuring exceptional durability

HPQ technology provides resistance to wear while remaining lightweight

Designed for high torque applications, Ideal for confined spaces

Hex AS-Drive profile guarantees a secure grip and improved force transfer

1/4 inch internal square drive fits a wide range of tools and accessories

Chrome-plated finish resists corrosion for long-lasting use

Complies with industry standards ASME B 107.1/Fed. Spec. GGG-W-641/SAE AS 954-E

Perfectly sized at 24mm length, versatile for various spanner tasks

Packed dimensions ensure convenience for transportation or storage

Manufactured in Nordrhein-Westfalen, Germany, reflecting superior craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy