STAHLWILLE 1/4 in Drive 14 mm Hexagon Square, 24mm Overall Length
- RS Stock No.:
- 720-403
- Mfr. Part No.:
- 01010014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€16.05
(exc. VAT)
€19.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.05 |
*price indicative
- RS Stock No.:
- 720-403
- Mfr. Part No.:
- 01010014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 24mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 24mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch socket is meticulously engineered for professionals demanding high-performance tools. This 14mm socket combines Advanced design with HPQ high performance steel, providing exceptional durability and resilience. With a Compact length of 24mm, it is ideally suited for work in confined spaces, such as engine bays or tight corners. This socket achieves superior torque delivery while reducing wear, making it a reliable choice for demanding applications. Crafted in Germany, its manufacturing process ensures a balance of strength and lightweight composition, making it an invaluable addition to any tool collection.
Hex with AS-Drive profile enhances grip and torque transfer
Constructed from HPQ high-performance steel, ensuring longevity
Thin-walled design allows access to confined areas without compromising strength
Compatible with standard square drive systems for versatility
Manufactured to DIN 3124 / ISO 2725-1 and ASME B 107.5M standards
Exceptional strength and durability guarantee optimal performance in challenging conditions
Designed for heavy-duty use, maintaining functionality over time
Proudly MADE in Germany, reflecting commitment to quality craftsmanship
Related links
- STAHLWILLE 1/4 in Drive 9/16 in Hexagon Square, 24mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in Bi-Hex Square, 24mm Overall Length
- STAHLWILLE 3/4 in Drive 14 mm Hexagon Square, 80mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Bi-Hex Square, 24mm Overall Length
