STAHLWILLE 1/4 in Drive 5/16 in Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

€14.62

(exc. VAT)

€17.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.62

*price indicative

RS Stock No.:
720-292
Mfr. Part No.:
01410020
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

5/16 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Overall Length

23mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Sockets Spanner is expertly designed to excel in precision and efficiency for a variety of tasks. Crafted from HPQ high-performance steel, this robust yet lightweight socket can withstand high torque, making it Ideal for work in confined spaces such as turbines. The hex with AS-Drive profile ensures a secure fit on fasteners, enhancing grip and reducing slippage during operation. With a depth of 23mm and a 1/4 inch internal square drive, it combines versatility with strength, delivering reliable performance in both professional and home settings. The chrome-plating not only adds aesthetic appeal but also grants additional protection against wear and corrosion, ensuring durability and longevity in demanding environments.

Constructed from wear-resistant HPQ high-performance steel for unmatched durability

Thin-walled and lightweight design enhances manoeuvrability in tight spaces

Hex with AS-Drive profile increases grip on fasteners, minimising the risk of slippage

Chrome-plated finish provides additional protection against corrosion and wear

Standardised dimensions allow compatibility with a range of tools and fasteners

Depth of 23mm and internal square drive of 1/4 inch ensure function across various applications

Optimally suited for professional mechanics and DIY enthusiasts alike, assuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy