STAHLWILLE 1/4 in Drive 3/16 in Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 719-261
- Mfr. Part No.:
- 01410012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€14.37
(exc. VAT)
€17.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.37 |
*price indicative
- RS Stock No.:
- 719-261
- Mfr. Part No.:
- 01410012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 3/16 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 3/16 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for precision and durability, making it an essential tool for professionals working in confined spaces. Crafted from high-performance quality (HPQ ) steel, this socket is lightweight yet robust, enabling it to endure high torque applications without compromising on performance. With its 1/4 inch internal square drive and AS-Drive profile, it ensures an optimal grip on fasteners, reducing the risk of slipping or damaging them. Ideal for use in challenging environments like turbines, this socket combines convenience and sophistication in tool design, enhancing efficiency during critical tasks.
Features a hex drive profile designed with AS-Drive technology for superior fits
Constructed from HPQ high-performance steel, ensuring longevity and durability
Lightweight design allows for ease of handling in tight spaces
1/4 inch internal square drive provides versatility across various applications
Meets industry standards including ASME B 107.1 and SAE AS 954-E for reliability
Chrome-plated finish enhances corrosion resistance and simplifies cleaning
Backed by the quality assurance of stahlwille, a trusted name in tooling
Weight-efficient at just 9 g, making it portable without sacrificing power
Designed to withstand high torque, perfect for heavy-duty fastening tasks
Related links
- STAHLWILLE 1/4 in Drive 5/16 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7/16 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 9/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/8 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Hexagon Square, 23mm Overall Length
