STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- RS Stock No.:
- 720-346
- Mfr. Part No.:
- 03020022
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€59.89
(exc. VAT)
€73.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.89 |
*price indicative
- RS Stock No.:
- 720-346
- Mfr. Part No.:
- 03020022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 22 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 83mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 22 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 83mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed to deliver reliability and precision in demanding applications. This 1/2 inch socket features a bi-hex AS-Drive profile, ensuring optimal torque transfer while minimising rounding of fasteners. Constructed from high-performance, wear-resistant steel, it is Ideal for use in tight spaces, such as turbines, where its lightweight and thin-walled design enable easy manoeuvring. The socket combines longevity with practicality, making it a staple for professionals seeking high-quality tools to complement their work.
Bi-hex AS-Drive profile optimises torque transfer and reduces fastener rounding
Manufactured from HPQ high performance steel for exceptional durability
Long version with a depth of 83 mm, suited for a variety of applications
Lightweight design facilitates use in confined spaces without sacrificing strength
Chrome-plated finish enhances corrosion resistance for longer tool life
Compatible with a range of square drive sizes, providing versatility
Manufactured to DIN and ISO standards, ensuring high quality and performance
Related links
- STAHLWILLE 1/2 in Drive 24 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
