STAHLWILLE 1/4 in Drive 9/32 in Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

€14.62

(exc. VAT)

€17.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.62

*price indicative

RS Stock No.:
719-282
Mfr. Part No.:
01410018
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

9/32 in

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Overall Length

23mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is designed for precision and performance, making it an essential tool for any professional toolkit. Constructed from high-performance quality (HPQ ) steel, this socket is lightweight yet durable, allowing for effective torque handling in confined spaces. Its hex with AS-Drive profile ensures a secure grip on fasteners, while the 1/4 inch internal square drive is compatible with a variety of ratchets, enhancing versatility. Ideal for tasks within machinery and automotive environments, this socket is tailored for efficiency and precision, providing reliable performance that meets ASME and SAE standards. The chrome-plated finish not only adds an aesthetic touch but also prevents corrosion, promising longevity in everyday use.

Crafted from HPQ high-performance steel for superior durability

Lightweight design allows for easy handling and manoeuvrability in tight spaces

Hex with AS-Drive profile optimises grip on fasteners, minimising slippage

1/4 inch internal square drive enhances compatibility with various ratchets

Chrome-plated finish offers resistance against corrosion and wear

Meets ASTM B 107.1, Federal Specification GGG-W-641, and SAE AS 954-E standards for quality assurance

Designed specifically for high torque applications, Ideal for work on turbines and machinery

Packed dimensions ensure convenience for transportation and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy