STAHLWILLE 1/2 in Drive 6 mm Hexagon Square, 120mm Overall Length
- RS Stock No.:
- 720-379
- Mfr. Part No.:
- 03151206
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€29.96
(exc. VAT)
€36.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.96 |
*price indicative
- RS Stock No.:
- 720-379
- Mfr. Part No.:
- 03151206
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 120mm | |
| Standards/Approvals | DIN 7422 | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 120mm | ||
Standards/Approvals DIN 7422 | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is meticulously designed for professional use, offering unparalleled precision and reliability in fastening hex socket head screws. Crafted from high-quality chrome alloy steel and chrome-plated for enhanced durability, this socket is built to withstand rigorous demands. With its extra-long design providing improved reach, it ensures optimal performance in tight spaces. The 1/2 inch internal square drive complements a wide range of tools, making this socket an essential addition to any toolkit. Suitable for both daily on-site tasks and heavy-duty applications, it embodies the excellence and craftsmanship synonymous with The Stahlwille name.
Extra long design for enhanced access in tight spots
Compatibility with hex socket head screws for versatile applications
Constructed from chrome alloy steel for superior durability
Chrome-plated finish resists corrosion and wear
Designed to meet DIN 7422 standards for reliability
Compact dimensions ensure easy portability and storage
Perfect for both professional trades and DIY enthusiasts
1/2 inch internal square drive for compatibility with a variety of tools
Logistics data optimises packing and shipping efficiency
Manufactured in Germany, embodying quality craftsmanship
Related links
- STAHLWILLE 1/2 in Drive 8 mm Hexagon Square, 120mm Overall Length
- STAHLWILLE 1/2 in Drive 1/2 in Hexagon Square, 120mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23mm Overall Length
- SKF 1 in Drive 120 mm Locking Socket Square, 120mm Overall Length
- Facom 1/2 in Drive 10 mm Driver Square, 120mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Hexagon Square, 140mm Overall Length
