STAHLWILLE 1/2 in Drive 8 mm Hexagon Square, 120mm Overall Length
- RS Stock No.:
- 719-312
- Mfr. Part No.:
- 03151208
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€32.56
(exc. VAT)
€40.05
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.56 |
*price indicative
- RS Stock No.:
- 719-312
- Mfr. Part No.:
- 03151208
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 120mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 120mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is a precision-engineered tool designed for optimal performance in fastening applications. Crafted from chrome alloy steel and chrome-plated for enhanced durability, it is specifically tailored for hex socket head screws. This socket provides exceptional leverage with its 1/2 inch internal square drive, making it an indispensable addition to any professional or DIY toolkit. With its extra-long design and compliance with DIN 7422 standards, it ensures a reliable grip and superior functionality, Ideal for tackling various mechanical tasks. Versatile and robust, this socket combines high-quality materials with meticulous craftsmanship to support users in achieving efficient results.
Extra long design allows for improved reach in confined spaces
Designed for hex socket head screws, providing precise fitment
1/2 inch internal square drive delivers superior torque application
Manufactured from chrome alloy steel for enhanced strength and durability
Chrome-plated finish resists corrosion and wear, ensuring longevity
Complies with DIN 7422 standards for guaranteed performance
Dimensions optimise tool storage and accessibility
Lightweight at 104g, facilitating ease of use without compromising power
Part of a comprehensive range of INHEX sockets for versatile application
Related links
- STAHLWILLE 1/2 in Drive 6 mm Hexagon Square, 120mm Overall Length
- STAHLWILLE 1/2 in Drive 1/2 in Hexagon Square, 120mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Hexagon Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45mm Overall Length
