STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38mm Overall Length
- RS Stock No.:
- 719-301
- Mfr. Part No.:
- 03010012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.61
(exc. VAT)
€25.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.61 |
*price indicative
- RS Stock No.:
- 719-301
- Mfr. Part No.:
- 03010012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 38mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 38mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for professional use, offering exceptional durability and performance in a variety of applications. This tool, crafted from HPQ high-performance steel, is exceptionally thin-walled and lightweight, making it perfect for accessing tight spaces while still withstanding high torque requirements. With a size of 12mm and 1/2 inch internal square drive, its engineered to meet the stringent standards of DIN 3124 and other regulations, ensuring reliability and precision in every task. The chrome-plated finish not only enhances durability but also provides an elegant aesthetic, making this socket a robust addition to any toolkit.
Crafted from wear-resistant HPQ high-performance steel for enhanced durability
Thin-walled design Ideal for work in confined spaces, such as turbines
Bi-hex AS-Drive profile optimises grip and reduces slip under load
Chrome-plated for increased wear resistance and an attractive finish
Designed in compliance with DIN 3124, ISO 2725-1, and other relevant standards
1/2 inch internal square drive for compatibility with standard ratchet handles
Lightweight construction facilitating ease of use during extended tasks
Related links
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 8 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19/32 in Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42mm Overall Length
