STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

€13.05

(exc. VAT)

€16.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€13.05

*price indicative

RS Stock No.:
720-223
Mfr. Part No.:
01010006
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

6 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

23mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/4 inch hex socket combines precision engineering with high-performance materials to deliver an essential tool for any professional or DIY enthusiast. Crafted from HPQ high-performance steel, this socket ensures unparalleled durability and resilience, making it perfectly suited for demanding tasks. With a size of 6mm and a length of 23mm, it is designed for ease of use in tight spaces, such as during turbine maintenance or intricate assembly work. This socket is compatible with a 1/4 inch internal square drive, allowing for seamless integration with various drivers and ratchet systems, thus streamlining your workflow and enhancing efficiency on the job.

Hex design with AS-Drive profile optimises torque transfer and reduces slippage

Manufactured from HPQ steel for superior strength and durability

Chrome-plated finish resists corrosion and wear, ensuring longevity

Compact length of 23mm enables access to confined spaces without compromising performance

DIN 3124 / ISO 2725-1 compliant, guaranteeing high-quality engineering standards

Lightweight construction allows for effortless handling and transport

Exceptional performance for high torque applications, perfect for professionals

Versatile compatibility with various 1/4 inch drive tools enhances your toolset's functionality

Related links