STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38mm Overall Length
- RS Stock No.:
- 720-280
- Mfr. Part No.:
- 03010011
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.97
(exc. VAT)
€25.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.97 |
*price indicative
- RS Stock No.:
- 720-280
- Mfr. Part No.:
- 03010011
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 38mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for precision and efficiency in automotive and mechanical applications. This high-performance tool features a bi-hex AS-Drive profile, allowing for superior grip on fasteners while minimising rounding and slippage. Crafted from HPQ high-performance steel, this 1/2-inch socket provides exceptional durability and is chrome-plated for added resistance against wear and corrosion. With a Compact design, the socket is specifically engineered for work in confined spaces, making it an Ideal choice for professionals tackling tasks in challenging environments such as turbines. This tool is more than a socket; it embodies the quality and craftsmanship that STAHLWILLE is renowned for, making it an essential addition to any toolkit.
Made from wear-resistant high-performance steel for durability
Chrome-plated finish enhances resistance to corrosion
Bi-hex AS-Drive profile reduces the risk of rounding off fasteners
Optimised for high torque applications in tight spaces
Complies with DIN 3124 / ISO 2725-1, guaranteeing precision engineering
Lightweight design allows for ease of use without compromising strength
Suitable for a range of socket sizes, enhancing toolkit versatility
Related links
- STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 8 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 19/32 in Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
