STAHLWILLE 1/2 in Drive 16 mm Bi-Hex Square, 38mm Overall Length
- RS Stock No.:
- 720-289
- Mfr. Part No.:
- 03010016
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.97
(exc. VAT)
€25.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.97 |
*price indicative
- RS Stock No.:
- 720-289
- Mfr. Part No.:
- 03010016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 38mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket delivers exceptional performance and precision for both professional and DIY enthusiasts. Designed with a bi-hex AS-Drive profile, this 1/2 inch socket efficiently manages high torque applications while fitting snugly onto fixings—minimising the risk of rounding. Crafted from HPQ high-performance steel, the socket boasts a Durable chrome-plated finish, ensuring longevity and resistance to wear, making it a reliable tool for work in confined spaces. Whether you're tackling maintenance on turbines or undertaking general automotive repairs, this tool is engineered for smooth operation and optimal performance.
Bi-hex AS-Drive profile enhances grip and reduces rounding
Made of HPQ high-performance steel for exceptional durability
Chrome-plated finish for added wear resistance
Lightweight and thin-walled design allows for access in confined spaces
Complies with DIN 3124 / ISO 2725-1 standards for quality assurance
Ideal for high-torque applications, ensuring reliable performance
Technical attributes designed to meet the demands of professionals
Related links
- STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 8 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19/32 in Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42mm Overall Length
