STAHLWILLE 1/2 in Drive 8 mm Bi-Hex Square, 38mm Overall Length
- RS Stock No.:
- 720-278
- Mfr. Part No.:
- 03010008
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.38 |
*price indicative
- RS Stock No.:
- 720-278
- Mfr. Part No.:
- 03010008
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 38mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket serves as a Crucial tool for both professionals and DIY enthusiasts, designed to deliver optimal performance for fastening and loosening applications. With a bi-hex with AS-Drive profile, this 1/2 inch socket guarantees superior torque transmission and minimizes the risk of rounding off fasteners. Crafted from HPQ high-performance steel and chrome-plated for durability, it is engineered to endure high torques while remaining lightweight, making it perfect for use in tight spaces such as turbines. The socket's technical specifications ensure compatibility with various standards including DIN 3124 and ISO 2725-1, allowing for versatility across different projects.
Manufactured from HPQ high-performance steel for exceptional durability
Chrome-plated finish resists corrosion and wear, ensuring longevity
Bi-hex AS-Drive profile designed for enhanced grip and reduced fastener rounding
Lightweight and thin-walled construction Ideal for confined spaces
Compatible with multiple industry standards including DIN 3124 and ISO 2725-1
Perfect for professional applications in automotive and engineering sectors
Delivers high torque capability, making it suitable for demanding tasks
Technical attributes include precise diameter and depth measurements for optimum fit
Related links
- STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19/32 in Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
