STAHLWILLE 1/4 in Drive 5/32 in Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-260
- Mfr. Part No.:
- 01410010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€14.62
(exc. VAT)
€17.98
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.62 |
*price indicative
- RS Stock No.:
- 720-260
- Mfr. Part No.:
- 01410010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 5/32 in | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 5/32 in | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch sockets spanner is engineered for precision and durability, making it an essential tool for professionals and enthusiasts alike. With a unique AS-Drive hex profile, it provides an enhanced grip that maximises torque application and reduces the risk of damage to fasteners. Crafted from high-performance chrome-plated steel, this lightweight yet robust tool is designed to withstand high torque demands, making it Ideal for use in tight spaces, such as in turbines, where conventional tools may fail.
Hex with AS-Drive profile optimises grip and fastener protection
1/4 inch internal square drive ensures compatibility with various ratchets and extensions
Manufactured from HPQ high-performance steel for exceptional durability
Chrome plating offers corrosion resistance and a sleek finish
Complies with ASME B 107.1 and Fed. Spec. GGG-W-641 standards for reliable performance
Thin-walled design allows access to confined spaces without sacrificing strength
Lightweight construction reduces user fatigue during extended use
Technical attributes provide precise measurements for accurate tooling needs
WEEE compliant, ensuring responsible recycling and disposal
Related links
- STAHLWILLE 1/4 in Drive 9/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in Hexagon Square, 23mm Overall Length
