Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
- RS Stock No.:
- 809-158
- Mfr. Part No.:
- M38051512-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 809-158
- Mfr. Part No.:
- M38051512-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 12 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 12 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 26mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a standard 3/8 inch drive tool designed for efficient fastening and loosening of metric bolts. Its robust construction ensures durability and precision for professional and DIY use.
12-point bi-hexagon design enhances grip strength
Crafted from chrome vanadium for long-lasting performance
Satin finish provides improved handling and user comfort
Retention groove secures socket connection to drive end
Related links
- Teng Tools 3/8 in Drive 13 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 7 mm 6 Point Socket, 26mm Overall Length
