Teng Tools 3 Drive 11 12 Point, 29mm Overall Length
- RS Stock No.:
- 809-387
- Mfr. Part No.:
- M38011612-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.08 |
*price indicative
- RS Stock No.:
- 809-387
- Mfr. Part No.:
- M38011612-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 11 | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 29mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 11 | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 29mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch socket is a high-performance tool designed for precision tasks. With 12 points and a bi-hexagon design, it provides superior grip and efficiency for various applications.
Constructed from chrome vanadium for durability and long-lasting performance
Satin finish enhances grip during use, minimising slippage
Features a retention groove for a secure socket connection
Complies with DIN3120/3124 and ISO2725 standards for quality assurance
Includes a metal socket clip, perfect for organised storage on a socket rail
Related links
- Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 17 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 18 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 12 Point, 29mm Overall Length
