Teng Tools 3/8 in Drive 19 mm 12 Point, 29mm Overall Length
- RS Stock No.:
- 809-951
- Mfr. Part No.:
- M38051912-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 809-951
- Mfr. Part No.:
- M38051912-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 19 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 29mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 19 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 29mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a Durable 12-point bi-hexagon tool designed for optimal grip and performance, suitable for automotive and engineering applications.
Constructed from chrome vanadium for durability
Satin finish enhances grip when handling
Features a retention groove for secure socket connection
Designed to meet DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for easy storage
Offers a 3/8 inch drive size for versatility in usage
Net weight of 53g ensures a lightweight design
Length of 29mm makes it Compact and easy to handle
Related links
- Teng Tools 3/8 in Drive 17 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 18 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3 Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 12 Point, 29mm Overall Length
