Teng Tools 1/2 in Drive 20 Regular Socket, 37.8mm Overall Length
- RS Stock No.:
- 809-670
- Mfr. Part No.:
- M120710-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.88 |
*price indicative
- RS Stock No.:
- 809-670
- Mfr. Part No.:
- M120710-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 20 | |
| Drive Size | 1/2in | |
| Socket Type | Regular | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 37.8mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 20 | ||
Drive Size 1/2in | ||
Socket Type Regular | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 37.8mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch TX-E Socket E20 is a precision-engineered tool designed for use with protruding TX head screws, ensuring a secure fit and exceptional performance in your projects.
Crafted from chrome vanadium for enhanced durability and strength
Satin finish provides better grip during handling
Features a retention groove for a secure connection to the drive end
Supplied with a metal socket clip for easy storage on a socket rail
Related links
- Teng Tools 1/2 in Drive 11 Regular Socket, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 12 Regular Socket, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 16 Regular Socket, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 20 Regular, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 24 Regular, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 22 Regular Torx, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 14 Regular, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 18 Regular, 37.8mm Overall Length
