Teng Tools 1/2 in Drive 12 Regular Socket, 37.8mm Overall Length
- RS Stock No.:
- 810-975
- Mfr. Part No.:
- M120712-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.88 |
*price indicative
- RS Stock No.:
- 810-975
- Mfr. Part No.:
- M120712-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 12 | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Socket Type | Regular | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 37.8mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 12 | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Socket Type Regular | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 37.8mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a robust hand tool designed for precision in automotive and engineering applications, specifically tailored for use with protruding TX head screws, ensuring a secure fit and optimal performance.
Manufactured from Durable chrome vanadium for longevity
Satin finish enhances grip when handling the socket
Retention groove facilitates secure connection to the drive end
Ideal for use with 1/2 inch Drive TX-E Socket E12 screws
Related links
- Teng Tools 1/2 in Drive 11 Regular Socket, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 16 Regular Socket, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 20 Regular Socket, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 24 Regular, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 20 Regular, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 22 Regular Torx, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 14 Regular, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 18 Regular, 37.8mm Overall Length
