Teng Tools 1/2 in Drive 11 Regular Socket, 37.8mm Overall Length

Image representative of range

Subtotal (1 unit)*

€11.88

(exc. VAT)

€14.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.88

*price indicative

RS Stock No.:
809-671
Mfr. Part No.:
M120711-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

11

Product Type

Standard Socket

Drive Size

1/2in

Socket Type

Regular

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

37.8mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/2 inch TX-E Socket E11 is a precision-engineered tool designed for use with protruding TX head screws, ensuring secure and reliable fastening.

Chrome vanadium material for enhanced durability

Satin finish provides a better grip during use

Retention groove secures socket connection to the drive end

Includes a metal socket clip for convenient storage

Designed specifically for 1/2 inch drive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy