Teng Tools 1/2 in Drive 22 Regular Torx, 37.8mm Overall Length

Image representative of range

Subtotal (1 unit)*

€13.56

(exc. VAT)

€16.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.56

*price indicative

RS Stock No.:
809-672
Mfr. Part No.:
M120722-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

22

Product Type

Standard Socket

Drive Size

1/2in

Socket Type

Regular

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

37.8mm

Material

Chrome Vanadium

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools socket is a high-quality tool designed for precision engagement with protruding TX head screws, ensuring reliability and performance in various applications.

Chrome vanadium construction offers durability and strength

Satin finish enhances grip during use

Retention groove secures the connection between the socket and drive end

Compatible with 1/2 inch drive systems for versatile use

Supplied with a metal socket clip for easy storage on a rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy