Teng Tools 1/2 in Drive 16 Regular Socket, 37.8mm Overall Length

Image representative of range

Subtotal (1 unit)*

€11.88

(exc. VAT)

€14.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.88

*price indicative

RS Stock No.:
810-977
Mfr. Part No.:
M120716-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

16

Drive Size

1/2in

Socket Type

Regular

Number of Pieces

1

Finish

Satin

Overall Length

37.8mm

Standards/Approvals

3120

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools socket is a precision-engineered tool designed to handle protruding TX head screws with efficiency and reliability.

Crafted from chrome vanadium for enhanced durability

Satin finish provides improved grip during use

Retention groove secures the socket to the drive end

Supplied with a metal clip for convenient socket storage

Suitable for standard 1/2 inch drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy