Teng Tools 3/8 in Drive 9/16 in 6 Point, 50mm Overall Length
- RS Stock No.:
- 810-365
- Mfr. Part No.:
- M380212-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.04 |
*price indicative
- RS Stock No.:
- 810-365
- Mfr. Part No.:
- M380212-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 9/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 9/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 50mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a versatile hand tool designed for ease of use in a variety of applications, featuring a 6-point single hexagon design for improved grip on fasteners.
Long socket design provides extra reach in confined spaces
Crafted from chrome vanadium for enhanced durability
Satin finish ensures a secure grip during handling
Retention groove allows secure connection to the drive end
Manufactured to comply with DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for organisation on a socket rail
Related links
- Teng Tools 3/8 in Drive 9/16 in 6 Point, 50mm Overall Length
- Teng Tools 3/8 in Drive 9/16 in 12 Point, 50mm Overall Length
- Teng Tools 3 Drive 14 mm 12 Point, 50mm Overall Length
- Teng Tools 3/4 in Drive 22 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/4 in Drive 21 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/4 in Drive 19 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/8 in Drive 13/16 in 6 Point, 63.5mm Overall Length
- Teng Tools 3/8 in Drive 7/16 in 6 Point, 45.5mm Overall Length
