Teng Tools 1/4 in Drive 15 Bit, 32mm Overall Length
- RS Stock No.:
- 810-253
- Mfr. Part No.:
- M141215T-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 810-253
- Mfr. Part No.:
- M141215T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 15 | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 32mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 15 | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 32mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX Bit Socket TX15 is a precise hand tool designed to engage with fastenings featuring a TX hole, ensuring seamless performance and reliability in various applications.
Constructed from Durable chrome vanadium and S2 steel for long-lasting performance
Features a satin finish for improved grip during use
Incorporates a retention groove for secure socket attachment
Supplied with a metal socket clip, Ideal for socket rail storage
Dimensions include a net weight of 13g and a length of 32mm
Related links
- Teng Tools 1 Drive 3 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 4.5 mm Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 2 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 30 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 Drive PH0 Bit Socket, 32mm Overall Length
