Teng Tools 1/4 in Drive 4.5 mm Bit, 32mm Overall Length

Image representative of range

Subtotal (1 unit)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.12

*price indicative

RS Stock No.:
810-255
Mfr. Part No.:
M141407-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

4.5 mm

Product Type

Standard Socket

Drive Size

1/4in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

32mm

Standards/Approvals

5264

Material

Steel

COO (Country of Origin):
TW
The Teng Tools 1/4 inch flat bit socket is designed for use with slotted type screws, offering an essential tool for automotive and engineering tasks.

Chrome vanadium material ensures durability and strength

S2 steel bits are pressed into the socket for reliable performance

Satin finish enhances grip while handling the socket

Retention groove secures the connection to the drive end effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy