Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length

Subtotal (1 unit)*

€6.43

(exc. VAT)

€7.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.43

*price indicative

RS Stock No.:
811-082
Mfr. Part No.:
M141302-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

PH2

Product Type

Standard Socket

Drive Size

1/4

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Standards/Approvals

7422

Overall Length

32mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/4 inch PH Bit Socket PH0 serves as an essential tool for efficient fastening and unfastening of Phillips type screws. Designed with superior materials, it ensures durability and ease of use in various applications.

Crafted from Chrome vanadium and S2 steel for enhanced strength

Features a satin finish for improved grip during handling

Incorporates a retention groove for a secure ball detent connection

Manufactured to DIN 7422 standards for reliability

Supplied with a metal socket clip for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy