Teng Tools 1/4 Drive PH0 Bit Socket, 32mm Overall Length
- RS Stock No.:
- 811-081
- Mfr. Part No.:
- M141300-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.43 |
*price indicative
- RS Stock No.:
- 811-081
- Mfr. Part No.:
- M141300-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | PH0 | |
| Product Type | Standard Socket | |
| Drive Size | 1/4 | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 32mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size PH0 | ||
Product Type Standard Socket | ||
Drive Size 1/4 | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 32mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch PH Bit Socket PH0 is a precision-engineered tool designed for use with Phillips screws. Its robust construction ensures reliability and optimal performance in various fastening applications.
Made from Durable chrome vanadium and S2 steel for enhanced longevity
Satin finish provides better grip for efficient handling
Features a retention groove for secure installation on drive ends
Specifically designed for Phillips type screws and fastenings
Related links
- Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 1 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 3 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 4 mm Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 20 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 in Drive 2 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 8 mm Bit Square, 32mm Overall Length
- Teng Tools 1 Drive 3 Bit, 32mm Overall Length
