Teng Tools 1 Drive 3 Bit, 32mm Overall Length

Subtotal (1 unit)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.30

*price indicative

RS Stock No.:
811-092
Mfr. Part No.:
M141603-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

3

Drive Size

1

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

32mm

Material

Steel

COO (Country of Origin):
TW
The Teng Tools Bit Socket is an essential tool designed for securing Pozidriv type screws and fastenings, ensuring reliable and efficient fastening in various applications.

Constructed from Durable Chrome vanadium and S2 steel for enhanced strength

Features a satin finish to provide a better grip during use

Incorporates a retention groove for secure connection to drive ends

Designed specifically for use with Pozidriv type screws

Supplied with a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy