Teng Tools 1/4 in Drive 1 Bit Socket, 32mm Overall Length

Image representative of range

Subtotal (1 unit)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.12

*price indicative

RS Stock No.:
810-254
Mfr. Part No.:
M141301-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

1

Drive Size

1/4in

Number of Pieces

1

Socket Type

Bit

Insulated

No

Finish

Satin

Overall Length

32mm

Standards/Approvals

7422

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/4 inch PH Bit Socket offers precise engagement for Phillips type screws, enhancing your productivity in a range of applications. This socket is engineered for durability and ease of handling, making it a reliable addition to your toolkit.

Manufactured from chrome vanadium for increased durability

Features S2 steel bits that are pressed into the socket for strength

Designed with a satin finish for improved grip during use

Includes a retention groove for secure connection to drive ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy