Teng Tools 1/4 in Drive 3 Bit Socket, 32mm Overall Length
- RS Stock No.:
- 811-091
- Mfr. Part No.:
- M141601-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.30 |
*price indicative
- RS Stock No.:
- 811-091
- Mfr. Part No.:
- M141601-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 3 | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Overall Length | 32mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 3 | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals ISO | ||
Overall Length 32mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed for efficient use with Pozidriv type screws, ensuring a secure connection during applications. Its robust construction and smart design cater to both professionals and enthusiasts alike.
Manufactured from high-quality chrome vanadium and S2 steel for durability
Satin finish enhances grip for easy handling
Retention groove ensures a secure connection to the drive end
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1/4 in Drive 3 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 Drive PH0 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 1 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 4 mm Bit Socket, 32mm Overall Length
- Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length
- Teng Tools 1 Drive 3 Bit, 32mm Overall Length
- Teng Tools 1/2 in Drive 3/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1/4 in Drive 15 Bit, 32mm Overall Length
