Teng Tools 1/4 in Drive 4.5 mm Bit, 32mm Overall Length
- RS Stock No.:
- 811-084
- Mfr. Part No.:
- M141404-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.43 |
*price indicative
- RS Stock No.:
- 811-084
- Mfr. Part No.:
- M141404-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 4.5 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 5264 | |
| Overall Length | 32mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 4.5 mm | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 5264 | ||
Overall Length 32mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch Flat Bit Socket is designed for use with slotted type screws and fastenings, providing a secure connection to the drive end for effective performance in various applications.
Constructed from Durable chrome vanadium and S2 steel for enhanced longevity
Satin finish ensures better grip during use
Features a retention groove for secure socket connection
Manufactured to DIN5264 standards for reliability
Related links
- Teng Tools 1/4 in Drive 4.5 mm Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 30 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
- Teng Tools 1 Drive 3 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 15 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 2 Bit, 32mm Overall Length
- Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length
