Teng Tools 1/4 in Drive 3 mm Bit Square, 32mm Overall Length
- RS Stock No.:
- 810-256
- Mfr. Part No.:
- M141503-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 810-256
- Mfr. Part No.:
- M141503-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 3 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 32mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 3 mm | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 32mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket is designed for precision performance in various mechanical tasks, featuring a robust 1/4 inch square drive. It adeptly accommodates high-torque settings while ensuring compatibility with standard ratchet sets.
Constructed from Durable chrome vanadium and S2 steel for high tensile strength
Satin finish and ball retention groove enhance grip and reduce slippage
Designed for hexagon hole fastenings including in-hex and grub screws
Comes with a metal socket clip for organised storage on a socket rail
Related links
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 8 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 4 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 5.5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
