Teng Tools 1/4 in Drive 4 mm Bit Square, 32mm Overall Length
- RS Stock No.:
- 810-257
- Mfr. Part No.:
- M141504-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 810-257
- Mfr. Part No.:
- M141504-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 32mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Overall Length 32mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket offers robust performance for a variety of mechanical applications, featuring high tensile strength and precision. Designed for metric fasteners, it ensures compatibility with common ratchet sets for enhanced utility.
Manufactured from Durable chrome vanadium and S2 steel for long-lasting reliability
DIN 7422 compliant for precision handling of high-torque settings
Satin finish with ball retention groove improves grip and reduces slippage
Includes a metal socket clip for organised storage on a socket rail
Related links
- Teng Tools 1/4 inch Drive 5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 3 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 8 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 5.5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
