Teng Tools 1/4 in Drive 5 mm Bit Square, 32mm Overall Length
- RS Stock No.:
- 810-258
- Mfr. Part No.:
- M141505-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 810-258
- Mfr. Part No.:
- M141505-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 32mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5 mm | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 32mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket is a robust tool designed for high-torque applications. It meets stringent industry standards, ensuring precision and reliability for professional users handling metric fasteners in demanding work environments.
Constructed from Durable chrome vanadium and S2 steel for long-lasting reliability
Satin finish and ball retention groove enhance grip and minimise slippage
Compatibility with common ratchet sets through a 1/4 inch square drive
Designed for hexagon hole fastenings like in-hex screws or grub screws
Related links
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 3 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 8 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 4 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 5.5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
