Teng Tools 1/4 in Drive 5.5 mm Bit Square, 32mm Overall Length
- RS Stock No.:
- 811-086
- Mfr. Part No.:
- M1415055-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 811-086
- Mfr. Part No.:
- M1415055-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 32mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Overall Length 32mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools hexagonal bit socket offers a robust solution for high-torque fastening tasks, designed to effortlessly engage with metric fastenings and withstand demanding mechanical environments.
Manufactured to comply with DIN 7422 standards for quality assurance
Constructed from Durable chrome vanadium and S2 steel for reliable performance
1/4 inch square drive ensures compatibility with common ratchet sets
Satin finish enhances grip and reduces slippage risks
Related links
- Teng Tools 1/4 inch Drive 5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 3 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 8 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 4 mm Bit Square, 32mm Overall Length
