Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length
- RS Stock No.:
- 809-386
- Mfr. Part No.:
- M38011412-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 809-386
- Mfr. Part No.:
- M38011412-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 11 | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 29mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 11 | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 29mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Drive 12 Point Socket is designed for efficient use in various mechanical tasks, providing excellent grip and durability for professionals and enthusiasts alike.
12-point bi-hexagon design enhances grip during use
Made from chrome vanadium for added strength and longevity
Satin finish ensures a secure hold and easy handling
Incorporates a retention groove for secure socket connection
Manufactured to DIN3120/3124 and ISO2725 standards
Supplied with a metal socket clip for organised storage
Related links
- Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3 Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 17 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 18 mm 12 Point, 29mm Overall Length
