Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- RS Stock No.:
- 810-384
- Mfr. Part No.:
- M382220T-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 810-384
- Mfr. Part No.:
- M382220T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 20 | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 20 | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools long TX bit socket is designed specifically for fastenings featuring a TX hole, ensuring optimal grip and functionality for professional use.
Made from Durable Chrome vanadium and S2 steel for reliability
Satin finish enhances grip when handling the socket
Ball recess securely grips the ratchet for efficient use
Supplied with a metal socket clip for easy storage
Length of 100 mm provides versatility in applications
Related links
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
- Teng Tools 3 Drive 6 Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
