Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- RS Stock No.:
- 810-387
- Mfr. Part No.:
- M382245T-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.08 |
*price indicative
- RS Stock No.:
- 810-387
- Mfr. Part No.:
- M382245T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 45 | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 45 | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools long TX bit socket provides the essential functionality for securing fastenings with a TX hole, ensuring a reliable grip during use.
Constructed from Chrome vanadium for enhanced durability
S2 steel bits are pressed into the socket for secure attachment
Satin finish offers improved grip and control
Ball recess design optimises grip on the ratchet
Related links
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 6 Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
- Teng Tools 3 Drive 50 Bit, 100mm Overall Length
