Teng Tools 3 Drive 5 Bit, 100mm Overall Length
- RS Stock No.:
- 810-393
- Mfr. Part No.:
- M382704-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 810-393
- Mfr. Part No.:
- M382704-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5 | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5 | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Long Ribe Bit Socket offers precision and durability for effective fastening, designed for use with multi spline Ribe type holes to ensure a secure grip and optimal performance.
Chrome vanadium construction for enhanced durability
S2 steel bits pressed into the socket for reliable performance
Satin finish improves grip during use
Ball recess on the female end secures the ratchet
Related links
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
