Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length

Image representative of range

Subtotal (1 unit)*

€88.68

(exc. VAT)

€109.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.68

*price indicative

RS Stock No.:
810-636
Mfr. Part No.:
M110560
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

58 mm

Product Type

Standard Socket

Drive Size

1

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

80mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1 inch Socket offers a 12-point bi-hexagon design for enhanced alignment, crafted from chrome vanadium for durability and effective handling.

Satin finish provides improved grip during use

Retention groove ensures a secure connection to the drive end

Manufactured to meet DIN3120/3124 and ISO2725 standards

Suitable for 1 inch drive applications with a socket size of 58mm

Country of origin is Taiwan, ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy