Teng Tools 1/2 in Drive 15 mm Bit Hex, 55mm Overall Length
- RS Stock No.:
- 810-817
- Mfr. Part No.:
- M121515-C
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-817
- Mfr. Part No.:
- M121515-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 15 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | DIN7422 | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 15 mm | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals DIN7422 | ||
Overall Length 55mm | ||
Material Chrome Vanadium | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch HEX Bit Socket is designed for use with fastenings featuring a hexagon hole, providing superior connectivity for various tasks.
Manufactured from Durable Chrome vanadium and S2 steel for longevity
Satin finish enhances grip when handling the socket
Retention groove ensures secure connection to the drive end
Complies with DIN7422 standards for quality assurance
Related links
- Teng Tools 1/2 in Drive 18 mm Bit Hex, 55mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Hex, 55mm Overall Length
- SAM 1/2 in Drive 1/2 in Bit Hex, 55mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
