Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- RS Stock No.:
- 198-1868
- Mfr. Part No.:
- M121517-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 62 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.43 |
*price indicative
- RS Stock No.:
- 198-1868
- Mfr. Part No.:
- M121517-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 55mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 55mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools M1215-C series is a socket 1/2 inch drive 17mm hexagon S2 socket bit made from chrome vanadium with a shiny finish. It can be used in different automotive applications .
S2 steel bits pressed in to the socket
Better grip when handling the socket
Ball bearing recess on the female end to grip the roller or power bar
Designed for use with buckle with a hexagon hole
Use with in-hexagonal screws or grub screws
Provide a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive TPX55 Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 18 mm Bit Hex, 55mm Overall Length
- Teng Tools 1/2 in Drive 15 mm Bit Hex, 55mm Overall Length
- Teng Tools 3/4 in Drive 17 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
