Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- RS Stock No.:
- 810-814
- Mfr. Part No.:
- M121225T-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.24 |
*price indicative
- RS Stock No.:
- 810-814
- Mfr. Part No.:
- M121225T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 25 | |
| Drive Size | 1 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 55mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 25 | ||
Drive Size 1 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 55mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket provides a reliable solution for those requiring precision in fastenings. Designed for use with TX screws, it combines functionality with durability for effective maintenance tasks.
Constructed from Chrome vanadium and S2 steel for enhanced durability
Features a satin finish to improve grip during use
Includes a retention groove designed for secure socket connection
Supplied with a metal socket clip compatible with socket rails
Related links
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/32 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 25 Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in Bit, 55mm Overall Length
