Teng Tools 1/2 in Drive 18 mm Bit Hex, 55mm Overall Length
- RS Stock No.:
- 810-819
- Mfr. Part No.:
- M121518-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€21.36
(exc. VAT)
€26.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.36 |
*price indicative
- RS Stock No.:
- 810-819
- Mfr. Part No.:
- M121518-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 18 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | DIN7422 | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 18 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals DIN7422 | ||
Overall Length 55mm | ||
Material Chrome Vanadium | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch HEX Bit Socket METRIC 18MM is engineered for precise fastening applications, designed to securely fit in hexagonal holes while ensuring durability through its high-quality material construction.
Manufactured from chrome vanadium and S2 steel for enhanced strength
Satin finish provides improved grip during socket handling
Incorporates a retention groove for secure connections
Designed to meet DIN7422 standards for reliable performance
Related links
- Teng Tools 1/2 in Drive 15 mm Bit Hex, 55mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 5 mm Bit Hex, 100mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Hex, 100mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
