Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
- RS Stock No.:
- 810-818
- Mfr. Part No.:
- M121516-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 810-818
- Mfr. Part No.:
- M121516-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 16 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 16 mm | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Hex Bit Socket offers a reliable solution for fastening tasks, designed specifically for use with hexagon hole fastenings. Its robust construction ensures durability and efficiency in a professional setting.
Constructed from chrome vanadium with S2 steel bits for maximum strength
Satin finish provides a better grip for enhanced handling
Features a retention groove for secure connection to the drive end
Manufactured to DIN7422 standards for quality assurance
Related links
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/32 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
