Facom 1/4 in Drive 5.5 mm Standard Square, 4.8mm Overall Length

Image representative of range

Subtotal (1 unit)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.45

*price indicative

RS Stock No.:
162-0188
Mfr. Part No.:
R.5.5
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

5.5 mm

Product Type

Socket

Drive Size

1/4 in

Socket Type

Standard

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5

Overall Length

4.8mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR

1/4" OGV profile hexagonal sockets


A series of OGV profile hexagonal sockets with 1/4" square drive.

Polished-chrome presentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy