SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 210-962
- Mfr. Part No.:
- C-1"1/2
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-962
- Mfr. Part No.:
- C-1"1/2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1.5 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 65mm | |
| Standards/Approvals | NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1.5 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 65mm | ||
Standards/Approvals NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"1/2
The SAM Outillage 3/4 inch short bi-hexagonal socket is designed for demanding mechanical tasks, delivering exceptional reliability and performance. Its SAM Surface Drive profile ensures a secure grip while minimizing fastener rounding. The polished chrome finish provides both durability and visual appeal, and the innovative pushbutton mechanism facilitates easy removal. Engineered for professional use, this socket embodies high standards of quality and efficiency.
Specially suited for heavy-duty applications
SAM Surface Drive profile for superior grip and reduced rounding
Bright polished chrome-plate finish for enhanced durability
Safety catch and pushbutton mechanism for quick removal
Manufactured to meet stringent industry standards
Related links
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/2 in Drive 1 7/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 2 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
