STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- RS Stock No.:
- 737-0422
- Mfr. Part No.:
- 02450020
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€27.87
(exc. VAT)
€34.28
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.87 |
*price indicative
- RS Stock No.:
- 737-0422
- Mfr. Part No.:
- 02450020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 52mm | |
| Standards/Approvals | MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN 7422, DIN 3124, DIN 3120, DIN 2324, ASME B 107.5M, ASME B 107.1, S.B.A.C. AS 40605/40606, SAE AS 954-E | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 52mm | ||
Standards/Approvals MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN 7422, DIN 3124, DIN 3120, DIN 2324, ASME B 107.5M, ASME B 107.1, S.B.A.C. AS 40605/40606, SAE AS 954-E | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, Hex Bit Head Type - 02450020
This socket is a practical tool designed for use in various mechanical and electrical applications. With a 3/8 inch square drive and a bit size of 5/16 inch, this durable bit socket measures 52mm in overall length, making it ideal for precision fastening tasks. The innovative hex bit design allows for efficient engagement with screws, enhancing productivity in both professional and DIY settings.
Features & Benefits
• Chrome plated finish for enhanced corrosion resistance
• Hex bit style for better grip and torque transmission
• Compact dimensions facilitate access to tight spaces
• Square drive type compatible with standard socket wrenches
• Lightweight design ensures easy handling during extended use
Applications
• Suitable for use in automotive repair and maintenance
• Ideal for fastening components in electronic assembly
• Effective for mechanical work on machinery and equipment
• Useful in domestic such as furniture assembly
What materials are used in the construction of this unit?
It is constructed from chrome alloy steel, providing excellent strength and longevity, ideal for regular use in various environments.
How does the chrome plating benefit this socket?
The chrome plating enhances resistance to corrosion and wear, extending the socket's lifespan even when used in challenging conditions.
What is the significance of the 3/8 inch square drive?
This design enables compatibility with a wide range of socket wrenches, increasing versatility for various fastening tasks.
What are the dimensions of this tool?
The overall length is 52mm, while the bit length is 20 mm, making it compact for use in tight spots.
How does the hex bit design improve usability?
The hex bit design ensures better grip on fasteners, reducing the risk of slippage during application and allowing for efficient torque transfer.
Related links
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Bi-Hex Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm 12 Point Hex VDE/1000V Approved, 52mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- Gedore 3/4 in Drive 24 mm Hexagon Square, 52mm Overall Length
