STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- RS Stock No.:
- 737-0426
- Mfr. Part No.:
- 02450024
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€28.72
(exc. VAT)
€35.33
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.72 |
*price indicative
- RS Stock No.:
- 737-0426
- Mfr. Part No.:
- 02450024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 52mm | |
| Standards/Approvals | SAE AS 954-E, MS-33787, ISO 2725-1, MIL-W-8982, S.B.A.C. AS 40605/40606, DIN 2324, DIN 7422, ASME B 107.5M, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, DIN 3124, Fed. Spec. GGG-W-641 | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 52mm | ||
Standards/Approvals SAE AS 954-E, MS-33787, ISO 2725-1, MIL-W-8982, S.B.A.C. AS 40605/40606, DIN 2324, DIN 7422, ASME B 107.5M, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, DIN 3124, Fed. Spec. GGG-W-641 | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, Hex Bit Type - 02450024
This socket is designed for use in a variety of applications where precision and strength are essential. It features a 3/8 inch square drive size and is specifically crafted as a hex bit socket. With an overall length of 52mm and a bit length of 20mm, this tool is invaluable for those working in the automation, electronics, and mechanical sectors, offering both efficiency and ease of use.
Features & Benefits
• Hex bit design enhances grip and torque
• Chrome plated finish ensures resistance to corrosion
• Square drive configuration allows versatile bit use
• 3/8 inch drive size fits standard power tools
• Lightweight design aids in manoeuvrability
Applications
• Ideal for maintenance tasks in electrical engineering
• Suitable for assembly in the automotive industry
• Effective for mechanical repairs requiring hex bit sockets
• Utilised in industrial automation for precise fastening
What material is this socket made from, and why is it significant?
It is constructed from chrome alloy steel, known for its strength and resilience. This makes it suitable for high-torque applications and extends the tool's lifespan.
How does the hex bit design influence its performance?
The hex bit design increases the contact surface area, which improves grip and allows for more torque, making it effective for loosening and tightening fasteners without slipping.
What are the dimensions of this socket in terms of bit length and overall length?
The overall length of this unit is 52mm, while the bit length measures 20mm, striking a balance between accessibility and effective torque application.
Related links
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm 12 Point Hex VDE/1000V Approved, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Bi-Hex Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- Gedore 3/4 in Drive 24 mm Hexagon Square, 52mm Overall Length
